172775-1
MIC MK-2 REC B TYPE
Upgrade your vehicle's electrical system with the high-performance MIC MK-2 REC B-Type Automotive Terminal. Designed for seamless integration in automotive, truck, bus, and off-road applications, this terminal ensures reliable connectivity in even the most demanding environments. Featuring a F-Crimp design and receptacle terminal splice type, it offers secure and efficient wire termination. The tin contact plating guarantees optimal conductivity, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures consistent performance in extreme conditions. Suitable for wire sizes ranging from 0.3 to 0.85mm², this terminal is a must-have for any automotive maintenance or repair kit. Rest assured, it complies with RoHS standards, making it a sustainable and environmentally-friendly choice. Upgrade your vehicle's electrical connections with confidence using this premium automotive terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172775-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP172775-1 |
series: | Mark II |
Interface Plating: | Tin (Sn) |
Wire Insulation Diameter: | 1.5 - 2.6 mm / .059 - .102 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / 22 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |