173630-6
070 MLC REC CONT 24-22
Enhance the performance and reliability of your automotive, truck, bus, or off-road vehicle with our high-quality terminals. Designed for seamless crimp installation, these connectors feature a durable tin plating that ensures long-lasting conductivity, even in extreme temperatures ranging from -30 to 105°C (-22 to 221°F). With a wire size compatibility of .3mm² and a convenient F-crimp type, these terminals offer secure and efficient connectivity. Their primary locking feature and receptacle splice type guarantee a clean and stable connection, meeting the highest industry standards for quality and reliability. Rest assured, our products are RoHS compliant, making them an environmentally conscious choice for your vehicle's electrical system. Upgrade your automotive connectors and accessories with our terminals, and experience superior performance on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173630-6 |
Amperage: | 4 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173630-6 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .055 - .075 in |
Wire Size Search: | 23 AWG / 24 AWG / .22 mm² / .25 mm² / .3 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download |