Enhance your PCB connections with our FASTON 312 PCB TAB TPBR. Designed for secure Through Hole - Solder termination, these straight orientation terminals feature Tin contact plating for reliable conductivity. Perfect for various applications, they offer efficient and durable connectivity. Manufactured to meet RoHS compliance standards, these Tab terminals are a must-have for your electronic projects. Upgrade your PCB assembly with these high-quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742803-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1742803-1
series:FASTON 312
Plating Material:Tin
Plating Thickness:3.81 µm / 150 µin
Stud Hole:No
Connection Capacity:Single
Terminal Type:Tab
Terminal Size:7.92
Underplating Material:Copper
Mating Tab Width:7.92 mm / .312 in
Mating Tab Thickness:.8 mm / .031 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:17.5 mm / .697 in
Receptacle Terminal Stock Thickness:.8 mm / .031 in
Extension Below Board:3.18 mm / .125 in
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: