1743282-1
MQS 8P PLUG HSG
Easily integrate female terminals into your automotive circuit with the MQS 8P PLUG HSG. This housing, part of the MQS series, features a single row design with a 2.54mm pitch, ideal for signal applications. Constructed from durable PBT GF material in a natural color, it offers reliable performance. With eight positions and a 180° cable exit angle, it facilitates seamless connections. The integrated polarization and primary locking feature ensure secure mating. RoHS compliant and suitable for automotive use, this housing is a must-have for wire-to-board applications in the automotive industry. Packaged in a convenient bag, it's ready for installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743282-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | 1.14 in |
Cable Exit Angle: | 180° |
Height: | .255 in, 6.5 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .024 in, .063 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1743282-1 |
SKU: | AMP1743282-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |