1743284-1
MQS HDR 8P ASSY(H-TYPE)
Enhance automotive connectivity with this MQS HDR 8P ASSY (H-TYPE) connector, designed for signal applications. Featuring a single row of 8 positions with a .1-inch pitch, this assembly offers reliable through-hole solder termination. Its horizontal mount orientation and compact dimensions make it ideal for space-constrained installations. With a wave solder capability up to 240°C, it ensures secure PCB attachment. The tin-plated interface and RoHS compliance guarantee high performance and environmental responsibility. Each package includes 17 units, providing ample supply for your automotive projects. Elevate your wire-to-board connections with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743284-1 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 5.24 mm |
Package Quantity: | 17 |
Number of Positions: | 8 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 8 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 16.5 mm, .649 in |
PCB Mount Alignment: | With |
Length: | 1.09 in, 27.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | .299 in, 7.6 mm |
Part Aliases: | 1743284-1 |
SKU: | AMP1743284-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |