1743386-1
MQS HDR 8P ASSY(V-TYPE/A)
Enhance automotive signal connections with this MQS HDR 8P ASSY, featuring a vertical mount orientation for seamless integration. With a pitch of 2.54 mm, it offers precise connectivity for signal applications. Wave solder capable up to 240°C, this connector ensures reliable performance in demanding environments. Its tin interface plating and .024-inch tab width guarantee efficient signal transmission. Designed for wire-to-board setups, it accommodates eight signal positions with a compact 7.6 mm width. Constructed for durability, it boasts a .614-inch profile height and is suitable for various automotive applications. With its through-hole solder termination and one-section design, it simplifies installation processes. Meeting automotive industry standards, this connector is a dependable choice for critical signal connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743386-1 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 17 |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 8 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | .299 in, 7.6 mm |
PCB Mount Alignment: | With |
Length: | 1.09 in, 27.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.6 mm, .614 in |
Part Aliases: | 1743386-1 |
SKU: | AMP1743386-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |