1743354-2
MT-II/JPT SLD 16P CAP HSG
Elevate your automotive connector game with the MT-II/JPT SLD 16P CAP HSG. This housing, designed for female terminals, offers a pitch of 4mm (.157 in) and features five rows for efficient connectivity. With a sturdy PBT GF construction meeting UL 94-HB flammability standards, it ensures reliable performance even in challenging environments. The 16-position configuration, along with polarization and sealable design, guarantees secure and accurate signal transmission. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), this housing is a versatile and durable solution for various automotive applications. Its sleek black body, measuring 1.41 inches in height and 1.68 inches in width, not only enhances aesthetics but also facilitates easy installation. Whether for maintenance or new installations, its serviceable design ensures convenience. Perfectly suited for wire-to-wire connections, it offers a 180° cable exit angle, making it adaptable to different setups. With primary locking features on the terminals, this connector guarantees a snug fit, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your automotive connectivity with this high-quality accessory, a must-have in any technician's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743354-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.307 in |
Cable Exit Angle: | 180° |
Height: | 1.41 in, 36 mm |
Width: | 1.68 in, 42.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1743354-2 |
SKU: | AMP1743354-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |