963531-2
PLUG FOR CAVITY DIA3,6MM
Seal off cavities with ease using this Cavity Blanking Plug, designed for a snug fit in openings with a diameter of 3.6mm. Crafted in a sleek white hue, it seamlessly integrates into automotive systems, ensuring optimal performance and functionality. RoHS compliant, this essential accessory upholds environmental standards while offering reliable sealing solutions. Perfect for the Timer Connector System, it guarantees a secure and efficient connection, making it a must-have for automotive maintenance and repair tasks. Trust in the quality and durability of Automotive Seals & Cavity Plugs for all your sealing needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963531-2 |
Color: | White |
Series: | Timer Connector System |
Seal Type: | Cavity Blanking Plug |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963531-2 |
Material: | Silicone |
Cavity Diameter: | 3.6 mm / .142 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |