Enhance the durability and performance of your automotive connectors with our Econoseal III - 070 series Single Wire Seal (SWS) in vibrant yellow. Designed for seamless integration, these seals provide essential protection against environmental elements, ensuring reliable connectivity in all conditions. Crafted with high-quality materials, they meet RoHS compliance standards, making them not only efficient but also environmentally friendly. Trust in our Automotive Seals & Cavity Plugs to safeguard your vehicle's electrical systems, guaranteeing optimal functionality on the road.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 900324-4
Color:Yellow
Series:Econoseal,Econoseal III - 070
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP900324-4
Material:Silicone
Cavity Diameter:4.4 mm / .173 in
Cable Insulation Diameter:1.4 - 1.9 mm / .055 - .075 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download