1744057-5

3.96 EP HDR ASSY 5P W/PEGS

Enhance power connectivity with our Economy Power connector, designed for efficient board mounting in electronic applications. Featuring a durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance with its brass contact material and tin plating. With a voltage rating of 250 VAC and a contact amperage of 8 A, it's ideal for power transmission in various devices. The inline layout with 5 positions offers seamless integration on printed circuit boards, while the through-hole solder termination method guarantees secure connections. Its UL 94V-0 flammability standard compliance and wide operating temperature range make it suitable for demanding environments. The connector, part of the Wire to Board system, comes in a package of 1000 and is RoHS compliant, catering to both performance and environmental standards. Perfect for appliances and other power-heavy applications, this header connector is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744057-5
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:118.11 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.74 mm, .777 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744057-5
SKU:AMP1744057-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: