1744544-9
EP II TPA 09P, BLACK
Enhance connector reliability with our EP II TPA 09P in sleek black. This Terminal Position Assurance accessory, part of the Economy Power II series, ensures secure connections with a 3.96 mm pitch. UL 94V-0 compliant for safety, it's ideal for appliances with an operating temperature range of -55 to 105 °C. Measuring 1.4 inches in length, .104 inches in height, and 9.6 mm in width, this essential component comes in a package of 300 for convenience. Trust in its quality and RoHS compliance for efficient board-to-board and backplane connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744544-9 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 300 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.4 in, 35.64 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Width: | .377 in, 9.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744544-9 |
SKU: | AMP1744544-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |