174921-2
070 MLC W-W PLUG HSG 3P BLACK
Introducing the Multilock Connector System, a reliable solution for automotive applications. This housing, designed for female terminals, features a single row with a 3.5 mm pitch for easy connectivity. With a 12 V DC voltage rating and UL 94-HB flammability standard, it ensures safety and performance. The black PBT material construction, operating temperature range of -30 to 105 °C, and integrated polarization offer durability and secure connections. Measuring .85 inches in length, .547 inches in width, and .626 inches in height, it's compact yet efficient. With features like terminal position assurance and serviceability, this connector meets the demands of automotive circuit applications. RoHS compliant, it guarantees environmental sustainability. Perfect for wire-to-wire installations, this connector is a must-have accessory for your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174921-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 13.9 mm, .547 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174921-2 |
SKU: | AMP174921-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |