175027-1
070 REC CONTACT L.P 20-16
Enhance your automotive, truck, bus, or off-road electrical connections with our high-performance terminal. Designed for a secure and efficient crimping process, this terminal ensures reliable power delivery with a 14A amperage capacity. Its tin-plated surface guarantees excellent conductivity, even in harsh operating environments ranging from -30 to 105°C (-22 to 221°F). The F-crimp design accommodates wire sizes ranging from 0.5 to 1.25mm², providing versatility for various applications. With a primary locking feature and a receptacle splice type, this terminal offers a clean and secure connection. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your automotive connector needs. By incorporating this terminal into your assembly, you can guarantee optimal performance and durability in demanding operational settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175027-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175027-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 2 - 2.6 mm / .079 - .102 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download |