174922-1
070 MLC W-W PLUG HSG 4P NATURA
Part Aliases: TE Connectivity 0-0174922-1
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, offers a single row configuration with a 3.5mm pitch, ideal for signal connections. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it guarantees safe and reliable performance. Featuring four positions, it is perfect for various circuit applications. Made of durable PBT material, it can withstand harsh operating conditions, with a wide temperature range of -30 to 105°C. The integrated polarization and terminal position assurance ensure secure connections. Measuring just .85 inches in length and with a 180° cable exit angle, it is space-efficient and easy to install. With RoHS compliance and lead-free solder processes, it is environmentally friendly. Whether for new installations or replacements, this connector accessory is a must-have for automotive electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174922-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 17.4 mm, .685 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0174922-1 174922-1 |
SKU: | AMP174922-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |