175030-1
070 TAB CONTACT L.P 20-16
Easily connect and secure wires with this automotive terminal, perfect for a variety of vehicles including trucks, buses, and off-road machinery. With a 14A amperage capacity and a durable F-Crimp design, this terminal ensures reliable performance even in tough conditions. Featuring a tin contact plating and primary locking feature, it guarantees a secure connection while meeting RoHS compliance standards. Suitable for wire sizes ranging from 0.5 to 1.25 mm², it offers versatility for different applications. Its operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for use in a wide range of environments. Trust in this terminal for efficient and durable electrical connections in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175030-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175030-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 2 - 2.6 mm / .079 - .102 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |