| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175150-1 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175150-1 |
| SKU: | AMP175150-1 |
175150-1
Specifications
Detailed Description
Enhance your power connections with our Universal Power Conn Tab. Designed for versatile applications, this contact features a cable mount for easy free-hanging installation. With a reliable crimp termination method and durable copper alloy construction, it ensures secure and efficient power transmission. Operating at voltages up to 300 V AC and 50 V AC, it's suitable for various power circuit applications. The pre-tin plating on the contact mating area guarantees optimal conductivity, while the high temperature range of -30 to 105 °C (-22 to 221 °F) ensures performance in diverse environments. With a package quantity of 4000 and reel packaging, it's ideal for bulk use. RoHS compliant and featuring standard part ratings, this contact is a dependable choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176271-1 | AMP UNIVERSAL POWER PLUG 2P | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 61988-1 | FASTON 250 PIGGY-BACK REC 22-18 AWG BR | ![]() |
| TE Connectivity 640254-1 | KEYING PLUG .045 SQ PST CONN | ![]() |
| TE Connectivity 770849-3 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |


