1761682-7
IDC LOW PRO HDR 20P RA HT BLACK
Enhance your electronic connections with our IDC Low Pro Header, featuring a right-angle design for seamless integration onto circuit boards. With 20 contacts in two rows, this header offers secure plug connectivity for signal transmission. Constructed with PCT housing and Phosphor Bronze contacts plated with gold, it ensures durability and reliable performance. UL 94V-0 compliant for safety, it can handle up to 1A of current at 250VAC. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's ideal for various environments. The 2.54mm pitch and low-profile design make it suitable for space-constrained applications. Each package includes 50 headers, meeting the demands of your connectivity projects. With RoHS compliance, you can trust in the quality and environmental responsibility of this connector. Perfect for wire-to-board setups, it's a versatile solution for your IDC ribbon cable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761682-7 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | PCT |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 - 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E123 |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.3 in, 33.02 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .114 in, 2.9 mm |
Header Type: | Pin Header |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1761682-7 |
SKU: | AMP1761682-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |