176273-1

AMP UNIVERSAL POWR PLUG 4P

Part Aliases: TE Connectivity AMPS-0-0176273-1,CU3068-000  
Optimize power connectivity with the AMP UNIVERSAL POWR PLUG 4P from our AMP Universal Power series. This versatile housing features durable Nylon 6/6 construction in a natural color, accommodating 4 contact positions in 2 rows with a pitch of 3.96 mm. Ideal for power and signal applications, it offers a secure cable mount setup without strain relief, suitable for operating temperatures ranging from -30 to 105°C. With a UL 94V-0 flammability standard, this connector ensures safety and reliability in various environments. Each package includes 1000 units, making it a cost-effective solution for appliances and other electronic devices. Meeting RoHS compliance, it guarantees eco-friendly performance while delivering efficient wire-to-wire connectivity. Enhance your assembly process with the AMP UNIVERSAL POWR PLUG 4P, designed for seamless integration and optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176273-1
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.181 in, 4.6 mm
Package Quantity:1000
Number of Positions:4
Housing Color:Natural
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:14.25 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Matrix
Connector Length:9.06 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:AMPS-0-0176273-1,CU3068-000 176273-1
SKU:AMP176273-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: