177901-4
POWER DBL LOCK PLUG 6P
Enhance your power connectivity with our Power Double Lock Plug, designed for secure 6P connections. Certified by UL, this plug ensures reliable performance, with a durable housing made of Nylon 6/6. Featuring two rows for efficient cable mounting through crimp termination, it offers a pitch of 3.96 mm (.156 in) and voltage rating of 300 V AC. With socket contact type and stranded wire compatibility, it caters to diverse power and signal applications. Packaged in quantities of 200, this yellow plug is ideal for appliances and other electronic devices, with an operating temperature range of -30 to 105 °C (-22 to 221 °F). RoHS compliant, it guarantees environmental sustainability, making it a must-have component in your connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177901-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177901-4 |
SKU: | AMP177901-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |