177909-4
POWER DBL LOCK CAP HSG P/M 6P
Enhance power and signal connections with this UL-certified Power Double Lock housing. Featuring two rows for secure cable termination, it is designed for panel mounting with latches for added stability. The durable Nylon 6/6 construction in a vibrant yellow hue ensures longevity, while its 300V AC voltage rating makes it suitable for various applications. With a pitch of 3.96mm and termination via crimping, it accommodates up to 6 positions of stranded wire, ideal for appliances and other electronic devices. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector housing meets RoHS compliance for environmental sustainability. Packaged in a convenient bag with 100 units, it is a reliable component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177909-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 100 |
Panel Thickness: | .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177909-4 |
SKU: | AMP177909-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |