178289-8
DYNAMIC D3100 REC HSG 20P
Enhance your connectivity with the DYNAMIC D3100 REC HSG 20P from our exclusive Dynamic 3000 Series. This high-quality housing, crafted from UL 94V-0 rated Polyester - GF material, ensures reliable performance in a range of applications. Featuring 20 contacts in a dual-row configuration with a 3.81mm pitch, it provides seamless power and signal transmission. The black housing is designed for durability, with an operating temperature range of -55 to 105°C (-67 to 221°F), making it suitable for various environments. Perfect for wire and cable connections, this RoHS-compliant connector is a must-have for your heavy-duty power connector setups. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178289-8 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP178289-8 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 20 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 22.8 mm / .897 in |
Length: | 51.03 mm / 2.009 in |
Width: | 12.53 mm / .493 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2023 | PCN-23-169298 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Sep 2023. | Download |
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |
09/01/2021 | P-21-021145 - Manufacturing location change. Following Part Numbers will be transferred from TECC to Outside Vendor, The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download |
11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download |
09/18/2017 | P-16-013952 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on May 2017. New plant will start Mass Production on Sep 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
08/21/2015 | P-15-011656 - Product improvement. Production capacity improve. A new tooling is added TE Qingdao. | Download |
04/15/2014 | P-13-009011 - Manufacturing location change. | Download |