Upgrade your automotive connector system with the EJ-2 DBL LOCK PLUG 2P ASSY D. Designed for Econoseal J - Mark II series, this double-locking plug assembly ensures secure connections for female terminals, featuring a 5mm pitch and 12V DC voltage. With a durable PBT body material and UL 94V-2 flammability standard, it guarantees safety and reliability even in harsh environments. Sealable and operating at temperatures ranging from -40 to 125°C, it's perfect for signal applications. Its integrated primary locking feature and terminal position assurance ensure proper mating and serviceability, making it a essential component in automotive wiring setups. RoHS compliant, this connector accessory is a sustainable choice for your projects. Elevate your wire-to-board or wire-to-device connections with this efficient and high-quality assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 178449-4
Series: Econoseal,Econoseal J - Mark II
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 2
GPL: N34
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Board, Wire-to-Device
Length: 1.083 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 22 mm, .866 in
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 178449-4
SKU: AMP178449-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: