178449-6
EJ-2 DBL LOCK PLUG 2P ASSY D
Enhance your automotive connectivity with the EJ-2 DBL LOCK PLUG 2P ASSY D, designed for reliable signal transmission in demanding environments. This Econoseal J - Mark II series connector features a housing for female terminals, ensuring secure and efficient power delivery. With two rows and a 5mm pitch, it offers optimal performance for your wiring needs. Crafted from durable PBT material with a UL 94V-2 flammability standard, it guarantees safety and longevity. Operating at a voltage of 12V DC and a wide temperature range of -40 to 125°C (-40 to 257°F), this connector is suitable for various automotive applications. Its sealable design and integrated primary locking feature provide added protection and stability, making it a dependable choice for your projects. Stay compliant with RoHS regulations and elevate your connectivity with this high-quality automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 178449-6 |
Series: | Econoseal,Econoseal J - Mark II |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.083 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 178449-6 |
SKU: | AMP178449-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |