Experience seamless connectivity with the DYNAMIC 3100D TAB HSG 12P FREE, a high-performance housing unit from our Dynamic 3000 Series. Crafted from UL 94V-0 compliant polyester GF material in a sleek black finish, this plug-type connector features 12 tab contacts in a 2-row configuration with a pitch of 3.81mm (.15 in), ideal for power and signal applications. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures reliable performance even in demanding environments. With RoHS compliance and efficient wire & cable termination, this connector housing is a dependable solution for heavy-duty power connections. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178964-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP178964-6
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:12
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:33.6 mm / 1.322 in
Length:37 mm / 1.456 in
Width:17.78 mm / .699 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: