179956-2
DYNAMIC D-5 REC CONT. M FORM
Enhance your connectivity with the Dynamic D-5 REC CONT. M FORM from the 5000 Series, designed for robust performance. This contact features a 30 A amperage rating and is terminated via crimping for secure attachment. Crafted with copper alloy and gold plating, it ensures reliable conductivity. With a compact overall length of 23.4 mm, it's suitable for various applications. Operating at voltages up to 630 V AC/DC, it's a versatile component. The socket contact type accommodates discrete wire and stranded cables, making it ideal for power transmission. Packaged in quantities of 1200 on a reel, it's convenient for bulk installations. Its industrial-grade construction, along with an operating temperature range of -55 to 105°C (-67 to 221°F), guarantees durability in demanding environments. With features like contact retention through a locking lance, it offers ease of use and peace of mind. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connectivity solutions with this high-quality contact.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179956-2 |
Series: | Dynamic 5000 Series |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 23.4 mm, .921 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Socket |
Package Quantity: | 1200 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0640 |
Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 179956-2 |
SKU: | AMP179956-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2023 | PCN-23-169330 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jun 2023. | Download |
04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download |
10/12/2021 | P-21-021314 - Capacity Expansion. Build a New Die For Dynamic D5000 Receptacle Contact | Download |
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |