6-87523-8
MOD IV RECP PLTD 30 DPLX
Enhance your connectivity with the MOD IV RECP PLTD 30 DPLX, a female crimp contact designed for optimal performance in power and signal applications. Compliant with UL E28476 and CSA LR7189 standards, this contact boasts reliable copper-tin-phosphor bronze construction and a gold-plated mating area for superior conductivity. With a voltage rating of 250 VAC and an operating temperature range of -65 to 105 °C, it ensures durability in diverse environments. Accommodating 20-24 AWG wire sizes, it offers versatile compatibility for various applications. Each package includes 12,500 units, making it ideal for large-scale projects. RoHS compliant and meeting ECCN EAR99 regulations, this contact is not only high-quality but also environmentally friendly. Elevate your connectivity solutions with this industrial-grade component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-87523-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476 CSA LR7189 |
Part Aliases: | 6-87523-8 |
SKU: | AMP6-87523-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |