180905-1
FF 250 REC HSG 1P NYLON RED
Easily secure your connections with our FF 250 REC HSG 1P Nylon Red Terminal Housing. Made of durable polyamide in a vibrant red hue, this straight receptacle is designed for streamlined cable mounting. With one position for efficient connectivity, it's perfect for various applications. RoHS compliant, it meets environmental standards while ensuring high performance. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180905-1 |
Housing Material: | Polyamide |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Red |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP180905-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 22.9 mm / .9 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |