Enhance your electrical connections with our FF 250 REC HSG 3P Nylon Black Terminal Housing. Crafted from durable polyamide, this straight receptacle features a 6.3mm pitch, perfect for secure crimping. With a sleek black housing and a convenient cable mount design, it's both functional and stylish. The Latch mating retention type ensures a reliable connection, while the housing's insulation guarantees safety. RoHS compliant and ideal for various applications, this housing is a must-have for any project requiring reliable terminal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180941-5
Housing Material:Polyamide
Pitch:.248 in, 6.3 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP180941-5
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:22.9 mm / .9 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: