Easily assemble and secure your electrical connections with our FF 250 Receptacle Housing. Crafted from durable Polyamide in a natural finish, this straight orientation housing accommodates up to three terminals with precision. Ideal for cable mount installations, its free-hanging design offers convenience in various applications. Ensuring reliable performance, this housing is essential for organizing and protecting your terminal connections. Compliant with RoHS regulations, it guarantees safety and quality. Upgrade your terminal housing setup with this efficient and versatile solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180913
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP180913
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:20.4 mm / .803 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:180913-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: