Easily connect and secure your wires with our FF 250 Receptacle Housing. Crafted from durable Polyamide in a sleek Natural color, this housing is designed for effortless cable mounting. With a pitch of 7.2mm (.284 in) and two positions, it offers reliable connectivity for your projects. The orientation of the receptacle is flag-style, ensuring easy identification and assembly. RoHS compliant and of high quality, this Terminal Housing is a must-have for any professional or DIY enthusiast working on crimping projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180918
Housing Material:Polyamide
Pitch:.284 in, 7.2 mm
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP180918
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:18.54 mm / .72 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Style Code:A
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: