Enhance your wire connections with our Sleeve Dia3 Shur Plug, crafted for optimal performance. This natural-hued insulation sleeve, made of soft vinyl chloride, guarantees durability and reliability. Featuring a straight receptacle terminal type, it offers seamless integration into your setup. With one position for secure attachment, this product ensures efficient connectivity. RoHS compliant and meticulously designed, it meets stringent quality standards. Perfect for various applications, this sleeve is a must-have in your toolkit for seamless wire management. Upgrade your connections with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170889-2
Housing Material:Soft Vinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Insulated:No
Product Type:Insulation Sleeve
Housing Type:Receptacle
SKU:AMP170889-2
series:SHUR-PLUG 180
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Wire Insulation Diameter (Max):16.77 mm²
Length:34 mm / 1.338 in
Accepts Wire Insulation Diameter Range:3.2 - 4.5 mm
For Use With:5 Dia. Series
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:AMPS-0-0170889-2,673496-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: