Enhance your connectivity solutions with the versatile MOD 2 TERMINAL. Designed for seamless integration into AMPMODU IV/V series connectors, this female terminal ensures reliable crimp termination. Crafted from durable Phosphor Bronze with a pre-tin plating, it guarantees optimal conductivity for wire sizes ranging from .12 to .4 mm² (26-22 AWG). With a loose piece packaging of 2000 units, it caters perfectly to industrial applications, meeting RoHS compliance standards. Its wire insulation support and tin-plated contact area further enhance performance, offering a secure and efficient connection for discrete wires. Upgrade your wire housing setups with this essential component, perfect for wire and cable termination tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182206-2
Series:AMPMODU IV/V
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:2000
GPL:277
Packaging:Loose Piece
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:.8 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0005
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .061 in, .89 - 1.55 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:.8 µm
Part Aliases:182206-2
SKU:AMP182206-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: