1825027-2
FSMRA1JH04=R/A,TACT PB SW,160G
Enhance your electronic devices with the FSMRA1JH04=R/A Tactile Push Button Switch. Designed for reliable performance, this switch features a round actuator made of durable PBT material in a natural color. With a contact material of copper alloy, it ensures efficient conductivity. The SPST pole and throw configuration and Off-(On) switch operation make it suitable for a variety of applications. Operating at 24 VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Installing easily with through-hole mounting, it offers a 50 mA amperage and requires a low operating force of 160g (5.648 oz), providing a responsive user experience. Upgrade your devices with this high-quality tactile switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825027-2 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Natural |
Pole and Throw Configuration: | SPST |
Actuator Length: | .022 in, .56 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825027-2 |
Case Color: | Black |
Body Style: | Right Angle |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | With |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 7 mm / .276 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMRA1JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/04/2023 | PCN-23-188252 - Tolerance change. TE has decided to make an upgrade on the Cold temperature tolerance for the listed part numbers. This does not change anything in the actual part, this upgrade was tested with satisfactory results. It was: Storage temperature:-30 C, Operating Temperature: -20 C. Now is: Storage temperature:-40 C, Operating Temperature: -40 C |
Download |