1838274-2

M12 Fld Ser CONN. Female Skt Sldr

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1838274-2
Series:M12,M12 Connector
Gender:Female
Number of Contacts:4
Maximum Operating Temperature:90 °C
SKU:AMP1838274-2
Environmental Protection:With
Environmental Protection Type:Sealed
Factory Installed Backshell:Without
Preloaded:Yes
Reverse Gender:Reverse
Contact Layout Arrangement:Circular
Flange:Without
Field Serviceable:Yes
Connector System:Cable-to-Cable
Connector Style:Receptacle
Sealable:Yes
Connector and Contact Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: