184004-1
2 POS. PLUG ASSY, KEY C, BLACK
Introducing the Sealed Sensor Connector SSC System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with a 5mm pitch, ensuring reliable connectivity. With a voltage rating of 125V AC/DC, it meets stringent performance standards. Crafted from PBT GF material with UL 94-HB flammability compliance, it guarantees durability and safety. Suitable for wire to wire, wire to board, and wire-to-device connections, this connector is versatile in its applications. Its compact design, measuring just .87 inches in length, .947 inches in width, and 1.09 inches in height, makes it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is built to withstand harsh environments. The integrated primary locking feature ensures secure mating, while its sealable construction enhances protection against external elements. RoHS compliant and serviceable, this connector is a dependable solution for automotive connectivity needs. Elevate your assembly with the Sealed Sensor Connector SSC System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184004-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184004-1 |
SKU: | AMP184004-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |