184042-2
1 POS. PLUG ASSY, KEY A
Explore the versatility of our Sealed Sensor Connector SSC System, designed for seamless integration in automotive applications. This female terminal housing, featuring a single row with a 5mm pitch, ensures secure connections at 125V AC/DC. Crafted from durable PBT GF material meeting UL 94-HB standards, it guarantees reliability in extreme temperatures ranging from -40 to 125°C. With a compact design measuring 0.68" in length, 1.09" in height, and 0.947" in width, it offers flexibility for wire-to-wire, wire-to-board, and wire-to-device setups. The 180° cable exit angle and natural body color enhance installation convenience, while the integrated primary locking feature ensures a stable connection. RoHS compliant and serviceable, this connector is ideal for various automotive power architectures, including 12V, 24V, 42V, 48V, 80V, 90V, and 125V. Elevate your connectivity with this essential component, perfect for modern automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184042-2 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 1 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .68 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184042-2 |
SKU: | AMP184042-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |