184270-1
3 POS. PLUG ASSY W/CPA, KEY A
Introducing our Sealed Sensor Connector SSC System, designed for optimal performance in automotive applications. This housing, suitable for female terminals, features a single row with a 5mm pitch, ensuring secure connections. With a voltage rating of 125V AC/DC, it meets stringent safety standards. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees reliability even in harsh environments. Offering three positions, it seamlessly integrates into Wire to Wire, Wire to Board, and Wire-to-Device setups. With sealable construction, it provides added protection against dust and moisture. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's ideal for a wide range of automotive systems. Its integrated primary locking feature ensures a secure connection, while its compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your automotive connectors with our high-quality SSC System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184270-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.09 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.8 mm, .976 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184270-1 |
SKU: | AMP184270-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |