184394-1
2X2 PLG ASY W/RET W/O CPA C3-A
Introducing our Sealed Sensor Connector SSC System, a crucial component for automotive applications. This housing is specifically designed for female terminals, with two rows and a 5mm pitch for secure connections. Operating at a voltage of 125 V AC/DC, it offers reliable performance in demanding environments. Constructed from PBT GF material with UL 94-HB flammability standard, it ensures safety and durability. With four positions and a cable exit angle of 180°, it provides flexibility in installation. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it offers versatility in usage. Featuring integrated primary locking for added security, it is serviceable and sealable, making it ideal for automotive applications. RoHS compliant, it meets environmental standards, while its wide operating temperature range of -40 to 125 °C ensures reliability in various conditions. Upgrade your automotive connectors with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184394-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .91 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 1.205 in, 30.6 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184394-1 |
SKU: | AMP184394-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |