| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1862006-5 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 16 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | CuFe2 |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 2300 |
| Cable Type: | Discrete Wire, FLR (Thin Walled Cable), Stranded |
| GPL: | JJ4 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Silver |
| Contact Mating Area Plating Thickness: | 1.5 µm, 1 µm, 39.37 µin, 59.05 µin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H312 |
| Wire Size: | 16 - 18 AWG, .8 - 1.3 mm² |
| Contact Design: | Standard Flat |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Silver |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .079 - .11 in, 2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| VDE Tested: | No |
| Part Aliases: | 1862006-5 |
| SKU: | AMP1862006-5 |
1862006-5
Specifications
Detailed Description
Enhance your power connections with the STD PW TIMER CONTACT. Part of the RAST 5 IDC Connectors series, it ensures reliable performance with a 16A amperage and 250V AC/DC voltage rating. Designed for cable mount applications, its crimp termination method guarantees secure connections. Ideal for various cable types including Discrete Wire, Stranded, and FLR, it accommodates 16-18 AWG wire sizes. With a wide operating temperature range of -40 to 140°C, it's suitable for diverse environments. This lead-free, RoHS-compliant connector features pre-silver plating for optimal conductivity, making it a dependable choice for power transmission in appliances and other applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151792-1 | ![]() | |
| TE Connectivity 2151792-2 | ![]() | |
| TE Connectivity 7-2151792-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |


