1879011-9

Heilind Number:AMP1879011-9
Manufacturer:TE Connectivity
Manufacturer Number:1879011-9
ECAD Model:
3D Model

Description:

SMF2 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879011-9
Power Rating:2 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879011-9

Detailed Description

Enhance your electronic projects with our SMF2 470R 5% Power Resistor. Designed for high performance, this surface mount component boasts a power rating of 2 W and a resistance of 470 Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 300 V and metal film element construction, it delivers precision and durability. The solder termination type and compact dimensions make it easy to integrate into your circuit board. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. RoHS compliance ensures it meets stringent environmental standards, making it a responsible choice for your projects. Elevate your designs with the quality and performance of our surface mount resistor.