1897641-4

E-J MK-2 070 TAB CONT GOLD-TIN

Enhance your automotive, truck, bus, or off-road terminal connections with the E-J MK-2 070 TAB CONT. Featuring a durable gold-tin termination method, this connector ensures reliable performance in a wide operating temperature range from -40 to 100°C (-40 to 212°F). Its crimp contact with tin plating is suitable for wire sizes ranging from .5 to .75 mm² (18 to 20 AWG), providing a secure and efficient connection. The F-Crimp type offers easy installation, while the terminal's primary locking feature and clean body design guarantee a stable splice. With RoHS compliance, it meets environmental standards without compromising on quality. Ideal for various automotive applications, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897641-4
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1897641-4
series:Econoseal
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.7 - 2.05 mm / .067 - .081 in
Wire Size Search:18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: