| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903122-1 |
| Series: | Dynamic 1000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 13.65 mm, .537 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .087 in, 1.4 - 2.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 1903122-1 |
| SKU: | AMP1903122-1 |
1903122-1
Specifications
Detailed Description
Introducing the Dynamic D1000 Tab Contact Tin Reel, a high-performance component designed for power and signal applications. This contact boasts a durable construction with a copper alloy base and tin plating, ensuring reliable connectivity. With a 5A amperage rating and compatibility with 22-18 AWG wire sizes, it's suitable for various industrial settings. The termination method is through crimping, guaranteeing secure connections. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for use in diverse environments. Each reel contains 6000 pieces, making it ideal for bulk installations. RoHS compliant and with ECCN classification, this contact meets international standards for quality and safety. Trust the Dynamic 1000 Series for your connector needs.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


