1903882-1
1.5 6POS LOCK HOUSING
Enhance signal connectivity in automotive applications with this 0.50 Connector System, featuring a single-row housing for female terminals. With a durable PBT body and six positions available, it ensures reliable performance even in harsh environments, with an operating temperature range of -30 to 85°C (-22 to 185°F). Designed for wire-to-board connections, the connector system offers a 180° cable exit angle and a mating tab width of 1.5mm (.059 inches). Its natural body color seamlessly integrates into various setups, while the integrated primary locking feature provides added security. RoHS compliant, this accessory is ideal for automotive connector installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903882-1 |
Series: | 0.50 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N54 |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | X608 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Mating Tab Width: | .059 in, 1.5 mm |
Body Color: | Natural |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1903882-1 |
SKU: | AMP1903882-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |