1903886-4
0.50 SERIES CONN 16POS PLUG HOUSING ASSY
Elevate your automotive connections with this high-performance 0.50 Connector System, designed for seamless integration in signal circuit applications. Crafted with durable PBT housing for female terminals, it ensures reliable functionality in extreme operating temperatures ranging from -30 to 85°C (-22 to 185°F). With 16 positions and a 180° cable exit angle, it offers versatile connectivity options for wire-to-board setups. Its natural body color and integrated primary locking feature not only enhance aesthetics but also provide added security. RoHS compliant and lead-free solder process capable, this connector accessory is a sustainable choice for your automotive needs. Explore its wide range of applications in the Products, Connectors, and Automotive Connectors & Accessories categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903886-4 |
Series: | 0.50 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N54 |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | X608 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Mating Tab Width: | .02 in, .5 mm |
Body Color: | Natural |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1903886-4 |
SKU: | AMP1903886-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |