1981561-2
0.50 SERIES CAVITY PLUG
Elevate your automotive connector system with our Seal Type 0.50, a crucial component for ensuring optimal performance and durability. Designed with precision and crafted in a sleek gray hue, this connector accessory is a must-have for maintaining the integrity of your vehicle's electrical connections. Rest assured, our Automotive Seals & Cavity Plugs are RoHS compliant, meeting strict environmental standards. Upgrade your setup today and experience seamless connectivity on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1981561-2 |
Color: | Gray |
Series: | 0.50 Connector System |
Seal Type: | Family Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1981561-2 |
Material: | Other |
UL Flammability Rating: | UL 94-HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |