Enhance your electrical connections with our Standard Timer MK2 Housing, designed for RAST 5 IDC Connectors. This sleek receptacle housing, crafted from durable PA 6/6 material, features three positions for seamless cable mounting. With a 5mm pitch and UL 94V-0 flammability standard, it ensures reliable performance in a wide temperature range. The natural housing color, along with its latch lock type, guarantees secure and efficient operation. Perfect for power and signal applications, this connector is a must-have for any appliance setup. Trust in its quality and compliance with RoHS standards for peace of mind. Upgrade your PCB connections with ease using this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1955422-6
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:2000
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c
Connector Length:1 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,3a
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1955422-6
SKU:AMP1955422-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: