Introducing the Ultra-Pod 250 Assembly Receptacle, a high-quality electrical component designed for secure and efficient connections. Crafted from durable brass with a white nylon insulation, this receptacle is built to last. With a straight orientation and an operating temperature range of -40 to 150°C (-40 to 302°F), it offers versatility and reliability in various applications. Compatible with 14-18 AWG wires, it features a convenient F-Crimp design for easy installation. The open barrel construction accommodates wire insulation diameters ranging from 2.79 to 4.32mm, ensuring a snug fit. Trust in the Ultra-Pod 250 for your crimp terminal needs, a dependable solution for professionals and DIY enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1969104-1
Color: White
Series: Ultra-Pod 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 1.366 in, 34.7 mm
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP1969104-1
Fully Insulated: Yes
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 600 V
CSA Certified: Yes
UL Flammability Rating: UL 94V-2
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: