521367-2
Cut Strip - ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Enhance your electrical connections with our ULTRA-POD 250 Cut Strip Assembly. Designed for efficiency, this receptacle features a durable brass construction with a natural finish. Suitable for 18-14 AWG wire sizes, it ensures secure and reliable crimping. The nylon insulation provides added safety, while the open barrel design allows for easy installation. RoHS compliant and meticulously crafted, it's the perfect choice for professional-grade applications. Elevate your projects with this high-quality Quick Disconnect Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521367-2 |
Color: | Natural |
Series: | Ultra-Pod 250 |
Overall Length: | 1.366 in, 34.7 mm |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP521367-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |