1969730-9
EP2.5 Shrouded HDR ASSY 9P VER
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 9P VER assembly from the Economy Power 2.5 series. Featuring a single row design, this board mount connector ensures secure and reliable termination through crimp and through-hole solder methods. With a pitch of 2.5mm (.098 in) and contact type pins, it is suitable for a variety of applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate with a natural color, guarantees durability and safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for use in appliances and other electronic devices. With a contact amperage of 4.2A and bright tin plating in the mating area, it provides efficient power transmission. Its vertical mount orientation with PCB retention and locating posts ensures easy and secure installation on 1.6mm (.063 in) thick boards. Compliant with RoHS standards, this connector is a reliable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-9 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector Length: | 22 mm, .86 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-9 |
SKU: | AMP1969730-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |