1969730-2
EP2.5 Shrouded HDR ASSY 2P VER
Enhance your circuit connections with our Economy Power 2.5 series EP2.5 Shrouded HDR ASSY. Designed for efficient board mounting, this assembly features a durable Polybutylene Terephthalate housing in a natural color. With a vertical mount orientation and 2.5mm pitch, it offers seamless integration into your setup. The contact pins, plated with tin for reliable conductivity, can handle up to 4.2A of current. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for various applications in appliances and beyond. RoHS compliant and boasting UL 94V-0 flammability standard, it ensures both performance and safety. Perfect for power and signal transmission, it's a must-have for your PCB connectors collection. Packaged in a bag and box for convenience, it guarantees easy storage and organization. Upgrade your connectivity solutions with this high-quality header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-2 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-2 |
SKU: | AMP1969730-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |